
TPSMB22CA-VR | |
---|---|
DigiKey Part Number | TPSMB22CA-VRTR-ND - Tape & Reel (TR) TPSMB22CA-VRCT-ND - Cut Tape (CT) TPSMB22CA-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB22CA-VR |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,96000 Kč | 13,96 Kč |
10 | 10,22800 Kč | 102,28 Kč |
100 | 6,61350 Kč | 661,35 Kč |
500 | 4,77008 Kč | 2 385,04 Kč |
1 000 | 4,06185 Kč | 4 061,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,43695 Kč | 10 310,85 Kč |
6 000 | 3,36821 Kč | 20 209,26 Kč |
9 000 | 3,06592 Kč | 27 593,28 Kč |
15 000 | 3,00732 Kč | 45 109,80 Kč |
Unit Price without VAT: | 13,96000 Kč |
---|---|
Unit Price with VAT: | 16,89160 Kč |