SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB16CA-VR

DigiKey Part Number
18-TPSMB16CA-VRTR-ND - Tape & Reel (TR)
18-TPSMB16CA-VRCT-ND - Cut Tape (CT)
18-TPSMB16CA-VRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB16CA-VR
Description
TVS DIODE 16VWM 26VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
104,64500 Kč46,45 Kč
1004,58260 Kč458,26 Kč
5003,87438 Kč1 937,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,16616 Kč9 498,48 Kč
6 0003,02035 Kč18 122,10 Kč
9 0003,00734 Kč27 066,06 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč