


TPSMB13A | |
|---|---|
DigiKey Part Number | F6304TR-ND - Tape & Reel (TR) F6304CT-ND - Cut Tape (CT) F6304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB13A |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB13A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,83100 Kč | 58,31 Kč |
| 100 | 4,42050 Kč | 442,05 Kč |
| 500 | 3,78900 Kč | 1 894,50 Kč |
| 1 000 | 3,53640 Kč | 3 536,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,47325 Kč | 10 419,75 Kč |
| 6 000 | 3,40379 Kč | 20 422,74 Kč |
| 9 000 | 3,09830 Kč | 27 884,70 Kč |
| 15 000 | 3,03909 Kč | 45 586,35 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

