
TPSMB13A-VR | |
|---|---|
DigiKey Part Number | 18-TPSMB13A-VRTR-ND - Tape & Reel (TR) 18-TPSMB13A-VRCT-ND - Cut Tape (CT) 18-TPSMB13A-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB13A-VR |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 8,45700 Kč | 84,57 Kč |
| 100 | 5,76990 Kč | 576,99 Kč |
| 500 | 4,62426 Kč | 2 312,13 Kč |
| 1 000 | 4,14517 Kč | 4 145,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,43695 Kč | 10 310,85 Kč |
| 6 000 | 3,36821 Kč | 20 209,26 Kč |
| 9 000 | 3,06592 Kč | 27 593,28 Kč |
| 15 000 | 3,00732 Kč | 45 109,80 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |












