152V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
152V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
TPSMB Asymmetric TVS Diode Series
Littelfuse TPSMB Series TVS Diodes | Digi-Key Daily

TPSMB110A

DigiKey Part Number
F10336TR-ND - Tape & Reel (TR)
F10336CT-ND - Cut Tape (CT)
F10336DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB110A
Description
TVS DIODE 94VWM 152VC DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
152V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 312
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1015,95800 Kč159,58 Kč
10010,47590 Kč1 047,59 Kč
5008,11236 Kč4 056,18 Kč
1 0007,35161 Kč7 351,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,32061 Kč15 961,83 Kč
6 0004,96078 Kč29 764,68 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč