TPSMA6L SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA6L85A

DigiKey Part Number
F6183TR-ND - Tape & Reel (TR)
F6183CT-ND - Cut Tape (CT)
F6183DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA6L85A
Description
TVS DIODE 85VWM 137VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L85A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
105,26300 Kč52,63 Kč
1004,12580 Kč412,58 Kč
5003,53640 Kč1 768,20 Kč
1 0003,38905 Kč3 389,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,15750 Kč9 472,50 Kč
6 0003,09435 Kč18 566,10 Kč
9 0002,85812 Kč25 723,08 Kč
15 0002,76281 Kč41 442,15 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč