
TPSMA6L6.5A | |
|---|---|
DigiKey Part Number | F6173TR-ND - Tape & Reel (TR) F6173CT-ND - Cut Tape (CT) F6173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L6.5A |
Description | TVS DIODE 6.5VWM 11.2VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L6.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,93600 Kč | 79,36 Kč |
| 100 | 6,12770 Kč | 612,77 Kč |
| 500 | 4,78592 Kč | 2 392,96 Kč |
| 1 000 | 4,29083 Kč | 4 290,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,71322 Kč | 11 139,66 Kč |
| 6 000 | 3,09435 Kč | 18 566,10 Kč |
| 9 000 | 2,85812 Kč | 25 723,08 Kč |
| 15 000 | 2,76281 Kč | 41 442,15 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |

