
TP6KE43A | |
|---|---|
DigiKey Part Number | F6917TR-ND - Tape & Reel (TR) F6917CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE43A |
Description | TVS DIODE 36.8VWM 59.3V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,67300 Kč | 46,73 Kč |
| 100 | 4,46260 Kč | 446,26 Kč |
| 500 | 4,37840 Kč | 2 189,20 Kč |
| 1 000 | 3,78900 Kč | 3 789,00 Kč |
| 2 000 | 3,73754 Kč | 7 475,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,41305 Kč | 13 652,20 Kč |
| 8 000 | 3,40379 Kč | 27 230,32 Kč |
| 12 000 | 3,03909 Kč | 36 469,08 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

