22.5V Clamp 27.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP6KE16CA

DigiKey Part Number
F6842TR-ND - Tape & Reel (TR)
F6842CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP6KE16CA
Description
TVS DIODE 13.6VWM 22.5V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22.5V Clamp 27.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
27.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,26000 Kč92,60 Kč
1005,98650 Kč598,65 Kč
5004,56958 Kč2 284,79 Kč
1 0004,11288 Kč4 112,88 Kč
2 0003,72830 Kč7 456,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,78295 Kč15 131,80 Kč
8 0003,73491 Kč29 879,28 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč