
| TP5KP30A | |
|---|---|
| DigiKey Part Number | F7621TR-ND - Tape & Reel (TR) F7621CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | TP5KP30A | 
| Description | TVS DIODE 30VWM 48.4VC P600 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 48.4V Clamp 105.4A Ipp Tvs Diode Through Hole P600 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 30V | |
| Voltage - Breakdown (Min) | 33.3V | |
| Voltage - Clamping (Max) @ Ipp | 48.4V | |
| Current - Peak Pulse (10/1000µs) | 105.4A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | P600, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 50,97000 Kč | 50,97 Kč | 
| 10 | 38,69900 Kč | 386,99 Kč | 
| 100 | 32,38660 Kč | 3 238,66 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 22,02108 Kč | 17 616,86 Kč | 
| 1 600 | 19,50563 Kč | 31 209,01 Kč | 
| Unit Price without VAT: | 50,97000 Kč | 
|---|---|
| Unit Price with VAT: | 61,67370 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic