TP5KP26A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 18,89066 Kč
Datasheet
42.1V Clamp 121.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP5KP26A

DigiKey Part Number
F7663TR-ND - Tape & Reel (TR)
F7663CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP5KP26A
Description
TVS DIODE 26VWM 42.1VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42.1V Clamp 121.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
121.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1037,41800 Kč374,18 Kč
10025,88630 Kč2 588,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80024,25269 Kč19 402,15 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč