
TP5KP22A | |
|---|---|
DigiKey Part Number | F7661TR-ND - Tape & Reel (TR) F7661CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP22A |
Description | TVS DIODE 22VWM 35.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 143.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 143.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,61000 Kč | 70,61 Kč |
| 10 | 46,28400 Kč | 462,84 Kč |
| 100 | 32,42400 Kč | 3 242,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,69269 Kč | 15 754,15 Kč |
| 1 600 | 19,52813 Kč | 31 245,01 Kč |
| Unit Price without VAT: | 70,61000 Kč |
|---|---|
| Unit Price with VAT: | 85,43810 Kč |

