
TP5KP17A | |
|---|---|
DigiKey Part Number | F7657TR-ND - Tape & Reel (TR) F7657CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP17A |
Description | TVS DIODE 17VWM 27.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 184.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 184.8A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,45000 Kč | 37,45 Kč |
| 10 | 32,45700 Kč | 324,57 Kč |
| 100 | 28,29620 Kč | 2 829,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 22,02108 Kč | 17 616,86 Kč |
| 1 600 | 19,50563 Kč | 31 209,01 Kč |
| Unit Price without VAT: | 37,45000 Kč |
|---|---|
| Unit Price with VAT: | 45,31450 Kč |

