15KPA51A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP5KP17A

DigiKey Part Number
F7657TR-ND - Tape & Reel (TR)
F7657CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP5KP17A
Description
TVS DIODE 17VWM 27.6VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.6V Clamp 184.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
184.8A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,45000 Kč37,45 Kč
1032,45700 Kč324,57 Kč
10028,29620 Kč2 829,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80022,02108 Kč17 616,86 Kč
1 60019,50563 Kč31 209,01 Kč
Manufacturers Standard Package
Unit Price without VAT:37,45000 Kč
Unit Price with VAT:45,31450 Kč