
TP5KP15A | |
|---|---|
DigiKey Part Number | F7653TR-ND - Tape & Reel (TR) F7653CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP15A |
Description | TVS DIODE 15VWM 24.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 209A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 209A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,01000 Kč | 26,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,50563 Kč | 15 604,50 Kč |
| Unit Price without VAT: | 26,01000 Kč |
|---|---|
| Unit Price with VAT: | 31,47210 Kč |

