15KPA51A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP5KP11A

DigiKey Part Number
F7645TR-ND - Tape & Reel (TR)
F7645CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP5KP11A
Description
TVS DIODE 11VWM 18.2VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2V Clamp 280.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
280.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1026,52300 Kč265,23 Kč
10026,31250 Kč2 631,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80019,90068 Kč15 920,54 Kč
1 60019,73438 Kč31 575,01 Kč
Manufacturers Standard Package
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč