259V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP5.0SMDJ160A

DigiKey Part Number
18-TP5.0SMDJ160ATR-ND - Tape & Reel (TR)
18-TP5.0SMDJ160ACT-ND - Cut Tape (CT)
18-TP5.0SMDJ160ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP5.0SMDJ160A
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
259V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
19.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,41000 Kč88,41 Kč
1063,57100 Kč635,71 Kč
10048,30980 Kč4 830,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00044,35249 Kč133 057,47 Kč
Manufacturers Standard Package
Unit Price without VAT:88,41000 Kč
Unit Price with VAT:106,97610 Kč