


TMOV34S421EP | |
|---|---|
DigiKey Part Number | TMOV34S421EP-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S421EP |
Description | VARISTOR 680V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 910J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 MHz |
Maximum AC Volts 420 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Features Thermally Protected |
Varistor Voltage (Min) 612 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 680 V | Package / Case Square 34mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,69000 Kč | 489,69 Kč |
| 10 | 394,14800 Kč | 3 941,48 Kč |
| 60 | 352,53100 Kč | 21 151,86 Kč |
| 120 | 341,27592 Kč | 40 953,11 Kč |
| 300 | 329,39317 Kč | 98 817,95 Kč |
| 540 | 328,96422 Kč | 177 640,68 Kč |
| Unit Price without VAT: | 489,69000 Kč |
|---|---|
| Unit Price with VAT: | 592,52490 Kč |

