


TMOV34S271EP | |
|---|---|
DigiKey Part Number | TMOV34S271EP-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S271EP |
Description | VARISTOR 430V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 550J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4500 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 369 V | Features Thermally Protected |
Varistor Voltage (Min) 387 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 430 V | Package / Case Square 34mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,30000 Kč | 436,30 Kč |
| 10 | 349,91400 Kč | 3 499,14 Kč |
| 60 | 312,27983 Kč | 18 736,79 Kč |
| 120 | 302,10233 Kč | 36 252,28 Kč |
| 300 | 291,35550 Kč | 87 406,65 Kč |
| 540 | 290,05830 Kč | 156 631,48 Kč |
| Unit Price without VAT: | 436,30000 Kč |
|---|---|
| Unit Price with VAT: | 527,92300 Kč |

