



TMOV25SP550M | |
|---|---|
DigiKey Part Number | F5333-ND |
Manufacturer | |
Manufacturer Product Number | TMOV25SP550M |
Description | VARISTOR 910V 20KA SQUARE 25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Littelfuse Inc. | Current - Surge 20 kA |
Series | Energy 550J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 630 pF @ 1 MHz |
Maximum AC Volts 550 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Features Thermally Protected |
Varistor Voltage (Min) 819 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 910 V | Package / Case Square 25mm, 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 93,93300 Kč | 939,33 Kč |
| 80 | 80,17638 Kč | 6 414,11 Kč |
| 160 | 77,10669 Kč | 12 337,07 Kč |
| 320 | 74,57928 Kč | 23 865,37 Kč |
| 560 | 72,86875 Kč | 40 806,50 Kč |
| 1 040 | 71,52915 Kč | 74 390,32 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |

