



TMOV25SP320M | |
|---|---|
DigiKey Part Number | F5329-ND |
Manufacturer | |
Manufacturer Product Number | TMOV25SP320M |
Description | VARISTOR 510V 20KA SQUARE 25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 20 kA |
Series | Energy 390J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1080 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Features Thermally Protected |
Varistor Voltage (Min) 459 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 510 V | Package / Case Square 25mm, 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,12000 Kč | 110,12 Kč |
| 10 | 84,42300 Kč | 844,23 Kč |
| 25 | 77,99120 Kč | 1 949,78 Kč |
| 100 | 70,90870 Kč | 7 090,87 Kč |
| 300 | 66,95797 Kč | 20 087,39 Kč |
| 500 | 65,49754 Kč | 32 748,77 Kč |
| 1 000 | 63,82242 Kč | 63 822,42 Kč |
| 2 500 | 63,79698 Kč | 159 492,45 Kč |
| Unit Price without VAT: | 110,12000 Kč |
|---|---|
| Unit Price with VAT: | 133,24520 Kč |

