510 V 20 kA Varistor 1 Circuit Through Hole Square 25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 20 kA Varistor 1 Circuit Through Hole Square 25mm
TMOV25SP_Square-28mm
Building Automation – Protect/Sense/Control

TMOV25SP320E

DigiKey Part Number
F10933-ND
Manufacturer
Manufacturer Product Number
TMOV25SP320E
Description
VARISTOR 510V 20KA SQUARE 25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
510 V 20 kA Varistor 1 Circuit Through Hole Square 25mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
561 V
Manufacturer
Littelfuse Inc.
Current - Surge
20 kA
Series
Energy
390J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1080 pF @ 1 MHz
Maximum AC Volts
320 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
420 V
Features
Thermally Protected
Varistor Voltage (Min)
459 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
510 V
Package / Case
Square 25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 831
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,12000 Kč110,12 Kč
1084,42300 Kč844,23 Kč
2577,99120 Kč1 949,78 Kč
10070,90870 Kč7 090,87 Kč
30066,95797 Kč20 087,39 Kč
50065,49754 Kč32 748,77 Kč
1 00063,82242 Kč63 822,42 Kč
2 50063,79698 Kč159 492,45 Kč
Manufacturers Standard Package
Unit Price without VAT:110,12000 Kč
Unit Price with VAT:133,24520 Kč