



TMOV25SP250M | |
|---|---|
DigiKey Part Number | F5326-ND |
Manufacturer | |
Manufacturer Product Number | TMOV25SP250M |
Description | VARISTOR 390V 20KA SQUARE 25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 20 kA |
Series | Energy 330J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1400 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Features Thermally Protected |
Varistor Voltage (Min) 351 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 390 V | Package / Case Square 25mm, 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,07000 Kč | 104,07 Kč |
| 10 | 79,64700 Kč | 796,47 Kč |
| 25 | 73,52800 Kč | 1 838,20 Kč |
| 100 | 66,78970 Kč | 6 678,97 Kč |
| 300 | 63,03087 Kč | 18 909,26 Kč |
| 500 | 61,64136 Kč | 30 820,68 Kč |
| 1 000 | 60,04778 Kč | 60 047,78 Kč |
| 2 500 | 59,93086 Kč | 149 827,15 Kč |
| Unit Price without VAT: | 104,07000 Kč |
|---|---|
| Unit Price with VAT: | 125,92470 Kč |

