240 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead
iTMOV Square
Building Automation – Protect/Sense/Control

TMOV25SP150M

DigiKey Part Number
F5323-ND
Manufacturer
Manufacturer Product Number
TMOV25SP150M
Description
VARISTOR 240V 20KA SQUARE 25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Littelfuse Inc.
Current - Surge
20 kA
Series
Energy
220J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2300 pF @ 1 MHz
Maximum AC Volts
150 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
200 V
Features
Thermally Protected
Varistor Voltage (Min)
216 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
240 V
Package / Case
Square 25mm, 3 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 591
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,11000 Kč100,11 Kč
1076,37300 Kč763,73 Kč
2570,46640 Kč1 761,66 Kč
10063,97010 Kč6 397,01 Kč
30060,34400 Kč18 103,20 Kč
50059,00354 Kč29 501,77 Kč
1 00057,46650 Kč57 466,50 Kč
2 50057,29006 Kč143 225,15 Kč
Manufacturers Standard Package
Unit Price without VAT:100,11000 Kč
Unit Price with VAT:121,13310 Kč