205 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead
Building Automation – Protect/Sense/Control

TMOV25SP130M

DigiKey Part Number
F5321-ND
Manufacturer
Manufacturer Product Number
TMOV25SP130M
Description
VARISTOR 205V 20KA SQUARE 25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
205 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
20 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
2800 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Square 25mm, 3 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80052,74829 Kč42 198,63 Kč
Unit Price without VAT:52,74829 Kč
Unit Price with VAT:63,82543 Kč