Parametric Equivalent
Parametric Equivalent



TMOV20RP750EL2B7 | |
|---|---|
DigiKey Part Number | TMOV20RP750EL2B7-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP750EL2B7 |
Description | VARISTOR 1.2KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 480J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 175 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 750 V | Features Thermally Protected |
Maximum DC Volts 970 V | Mounting Type Through Hole |
Varistor Voltage (Min) 1.08 kV | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1.2 kV | Base Product Number |
Varistor Voltage (Max) 1.32 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV20RP750E | Littelfuse Inc. | 0 | F4062-ND | 54,59000 Kč | Parametric Equivalent |
| TMOV20RP750EX2855 | Littelfuse Inc. | 0 | F9833-ND | 37,74679 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 38,07673 Kč | 45 692,08 Kč |
| Unit Price without VAT: | 38,07673 Kč |
|---|---|
| Unit Price with VAT: | 46,07284 Kč |



