


TMOV20RP130M | |
|---|---|
DigiKey Part Number | F4029-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP130M |
Description | VARISTOR 205V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 205 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 100J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 1900 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 130 V | Features Thermally Protected |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 20mm 3-Lead |
Varistor Voltage (Typ) 205 V | Base Product Number |
Varistor Voltage (Max) 225.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 34,43200 Kč | 344,32 Kč |
| 25 | 31,45840 Kč | 786,46 Kč |
| 100 | 28,18200 Kč | 2 818,20 Kč |
| 400 | 25,96510 Kč | 10 386,04 Kč |
| 800 | 25,14079 Kč | 20 112,63 Kč |
| 1 200 | 24,72802 Kč | 29 673,62 Kč |
| 2 800 | 24,26016 Kč | 67 928,45 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |

