


TMOV14RP550E | |
|---|---|
DigiKey Part Number | F10932-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP550E |
Description | VARISTOR 910V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 180 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 550 V | Features Thermally Protected |
Maximum DC Volts 715 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 910 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 33,07700 Kč | 330,77 Kč |
| 25 | 30,20720 Kč | 755,18 Kč |
| 100 | 27,04540 Kč | 2 704,54 Kč |
| 250 | 25,53716 Kč | 6 384,29 Kč |
| 500 | 24,62910 Kč | 12 314,55 Kč |
| 1 000 | 23,88101 Kč | 23 881,01 Kč |
| 2 500 | 23,23044 Kč | 58 076,10 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |

