750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

TMOV14RP460E

DigiKey Part Number
F11281-ND
Manufacturer
Manufacturer Product Number
TMOV14RP460E
Description
VARISTOR 750V 6KA DISC 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
825 V
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
180J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
220 pF @ 1 MHz
Maximum AC Volts
460 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
610 V
Features
Thermally Protected
Varistor Voltage (Min)
675 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
750 V
Package / Case
Disc 14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 265
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,88000 Kč40,88 Kč
1030,19900 Kč301,99 Kč
2527,53760 Kč688,44 Kč
10024,61370 Kč2 461,37 Kč
25023,22136 Kč5 805,34 Kč
50022,38170 Kč11 190,85 Kč
1 00021,69076 Kč21 690,76 Kč
2 50021,03803 Kč52 595,07 Kč
Manufacturers Standard Package
Unit Price without VAT:40,88000 Kč
Unit Price with VAT:49,46480 Kč