680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

TMOV14RP420EL2T7

DigiKey Part Number
F11659TR-ND - Tape & Reel (TR)
F11659CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMOV14RP420EL2T7
Description
VARISTOR 680V 6KA DISC 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
748 V
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
160J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
300 pF @ 1 MHz
Maximum AC Volts
420 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
560 V
Features
Thermally Protected
Varistor Voltage (Min)
612 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
680 V
Package / Case
Disc 14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,34000 Kč47,34 Kč
1034,99600 Kč349,96 Kč
2531,90880 Kč797,72 Kč
10028,51570 Kč2 851,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40022,25908 Kč8 903,63 Kč
80021,53330 Kč17 226,64 Kč
1 20021,17007 Kč25 404,08 Kč
2 00020,76760 Kč41 535,20 Kč
2 80020,67562 Kč57 891,74 Kč
Manufacturers Standard Package
Unit Price without VAT:47,34000 Kč
Unit Price with VAT:57,28140 Kč