



TMOV14RP420E | |
|---|---|
DigiKey Part Number | F4024-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP420E |
Description | VARISTOR 680V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 6 kA | |
Energy | 160J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,94000 Kč | 269,40 Kč |
| 25 | 24,54240 Kč | 613,56 Kč |
| 100 | 21,89250 Kč | 2 189,25 Kč |
| 250 | 20,62928 Kč | 5 157,32 Kč |
| 500 | 19,86788 Kč | 9 933,94 Kč |
| 1 000 | 19,24110 Kč | 19 241,10 Kč |
| 2 500 | 18,58844 Kč | 46 471,10 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

