


TMOV14RP385M | |
|---|---|
DigiKey Part Number | F4023-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP385M |
Description | VARISTOR 620V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 150J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 360 pF @ 1 MHz |
Maximum AC Volts 385 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Features Thermally Protected |
Varistor Voltage (Min) 558 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 620 V | Package / Case Disc 14mm 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 31,63800 Kč | 316,38 Kč |
| 25 | 28,87240 Kč | 721,81 Kč |
| 100 | 25,83160 Kč | 2 583,16 Kč |
| 250 | 24,38176 Kč | 6 095,44 Kč |
| 500 | 23,50748 Kč | 11 753,74 Kč |
| 1 000 | 22,78797 Kč | 22 787,97 Kč |
| 2 500 | 22,13553 Kč | 55 338,82 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |

