


THDS410.25SA | |
|---|---|
DigiKey Part Number | 5666-THDS410.25SA-ND |
Manufacturer | |
Manufacturer Product Number | THDS410.25SA |
Description | RELAY TIME DELAY 0.25SEC CHAS MT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPST-NO (1 Form A) Fixed, 0.25 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | One Shot | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 0.25 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 289,82000 Kč | 2 289,82 Kč |
| 10 | 2 038,94500 Kč | 20 389,45 Kč |
| 25 | 1 946,79680 Kč | 48 669,92 Kč |
| 50 | 1 879,82820 Kč | 93 991,41 Kč |
| 100 | 1 815,12050 Kč | 181 512,05 Kč |
| Unit Price without VAT: | 2 289,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 770,68220 Kč |






