



THD1B410.5S | |
|---|---|
DigiKey Part Number | 5666-THD1B410.5S-ND |
Manufacturer | |
Manufacturer Product Number | THD1B410.5S |
Description | RELAY TIME DELAY 0.5 SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 0.5 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 0.5 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 904,86000 Kč | 2 904,86 Kč |
| 10 | 2 586,51300 Kč | 25 865,13 Kč |
| 25 | 2 469,58320 Kč | 61 739,58 Kč |
| 50 | 2 384,62100 Kč | 119 231,05 Kč |
| Unit Price without VAT: | 2 904,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 514,88060 Kč |




