


TDUI3000A | |
|---|---|
DigiKey Part Number | 5666-TDUI3000A-ND |
Manufacturer | |
Manufacturer Product Number | TDUI3000A |
Description | RELAY TIME DELAY 1023SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 1023 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Interval | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 1 Sec ~ 1023 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24 ~ 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 819,19000 Kč | 2 819,19 Kč |
| 10 | 2 510,37400 Kč | 25 103,74 Kč |
| 25 | 2 396,89640 Kč | 59 922,41 Kč |
| 50 | 2 314,42900 Kč | 115 721,45 Kč |
| Unit Price without VAT: | 2 819,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 411,21990 Kč |





