Current Sensing AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensing AC
TCSG2A
TCSG2A
HVAC - Take a Load Off – Protect Control Sense

TCSG2A

DigiKey Part Number
5666-TCSG2A-ND
Manufacturer
Manufacturer Product Number
TCSG2A
Description
MODULE CUR SENSOR 2A 3-50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Sensing AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Current Sensing AC
Trip Status
Energized High
Trip Range
Fixed, 2A
Delay Time
-
Voltage - Supply
-
Output Type
Solid State
Circuit
SPST-NO (1 Form A)
Contact Rating @ Voltage
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 097,21000 Kč3 097,21 Kč
102 569,92400 Kč25 699,24 Kč
252 402,07880 Kč60 051,97 Kč
502 291,04140 Kč114 552,07 Kč
Manufacturers Standard Package
Unit Price without VAT:3 097,21000 Kč
Unit Price with VAT:3 747,62410 Kč