



SZSMF6L70AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L70AT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L70AT3GCT-ND - Cut Tape (CT) 18-SZSMF6L70AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L70AT3G |
Description | ZEN TVS 600W 70V UNI SOD-123FL T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,16920 Kč | 616,92 Kč |
| 500 | 4,68340 Kč | 2 341,70 Kč |
| 1 000 | 4,20380 Kč | 4 203,80 Kč |
| 2 000 | 3,79991 Kč | 7 599,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,80214 Kč | 14 010,70 Kč |
| 10 000 | 2,57675 Kč | 25 767,50 Kč |
| 15 000 | 2,48040 Kč | 37 206,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

