New Product
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
600 W SZSMF6L Series Automotive TVS Line for High-Energy Transient Protection

SZSMF6L64AT3G

DigiKey Part Number
18-SZSMF6L64AT3GTR-ND - Tape & Reel (TR)
18-SZSMF6L64AT3GCT-ND - Cut Tape (CT)
18-SZSMF6L64AT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF6L64AT3G
Description
ZEN TVS 600W 64V UNI SOD-123FL T
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
103V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 605
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,61700 Kč96,17 Kč
1006,16920 Kč616,92 Kč
5004,68340 Kč2 341,70 Kč
1 0004,20380 Kč4 203,80 Kč
2 0003,79991 Kč7 599,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,80214 Kč14 010,70 Kč
10 0002,57675 Kč25 767,50 Kč
15 0002,48040 Kč37 206,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč