


SZSMF6L5.0AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L5.0AT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L5.0AT3GCT-ND - Cut Tape (CT) 18-SZSMF6L5.0AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L5.0AT3G |
Description | ZEN TVS 600W 5V UNI SOD-123FL TR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 100 | 5,51930 Kč | 551,93 Kč |
| 500 | 4,18390 Kč | 2 091,95 Kč |
| 1 000 | 3,75322 Kč | 3 753,22 Kč |
| 2 000 | 3,39042 Kč | 6 780,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,69768 Kč | 13 488,40 Kč |
| 10 000 | 2,47893 Kč | 24 789,30 Kč |
| 15 000 | 2,36813 Kč | 35 521,95 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |

