



SZSMF6L24AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L24AT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L24AT3GCT-ND - Cut Tape (CT) 18-SZSMF6L24AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L24AT3G |
Description | ZEN TVS 600W 24V UNI SOD-123FL T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 500 | 4,50744 Kč | 2 253,72 Kč |
| 1 000 | 4,04358 Kč | 4 043,58 Kč |
| 2 000 | 3,65260 Kč | 7 305,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,69102 Kč | 13 455,10 Kč |
| 10 000 | 2,47281 Kč | 24 728,10 Kč |
| 15 000 | 2,36228 Kč | 35 434,20 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


