New Product
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
600 W SZSMF6L Series Automotive TVS Line for High-Energy Transient Protection

SZSMF6L13CAT3G

DigiKey Part Number
18-SZSMF6L13CAT3GTR-ND - Tape & Reel (TR)
18-SZSMF6L13CAT3GCT-ND - Cut Tape (CT)
18-SZSMF6L13CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF6L13CAT3G
Description
ZEN TVS 600W 13V BI SOD-123FL TR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
109,99500 Kč99,95 Kč
1006,42960 Kč642,96 Kč
5004,88792 Kč2 443,96 Kč
1 0004,39068 Kč4 390,68 Kč
2 0003,97198 Kč7 943,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,93208 Kč14 660,40 Kč
10 0002,69837 Kč26 983,70 Kč
15 0002,61950 Kč39 292,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč