



SZSMF6L10CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L10CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L10CAT3GCT-ND - Cut Tape (CT) 18-SZSMF6L10CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L10CAT3G |
Description | ZEN TVS 600W 10V BI SOD-123FL TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 100 | 6,42960 Kč | 642,96 Kč |
| 500 | 4,88792 Kč | 2 443,96 Kč |
| 1 000 | 4,39068 Kč | 4 390,68 Kč |
| 2 000 | 3,97198 Kč | 7 943,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,93208 Kč | 14 660,40 Kč |
| 10 000 | 2,69837 Kč | 26 983,70 Kč |
| 15 000 | 2,61950 Kč | 39 292,50 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

