New Product
SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL

SZSMF6L10CAT3G

DigiKey Part Number
18-SZSMF6L10CAT3GTR-ND - Tape & Reel (TR)
18-SZSMF6L10CAT3GCT-ND - Cut Tape (CT)
18-SZSMF6L10CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF6L10CAT3G
Description
ZEN TVS 600W 10V BI SOD-123FL TR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount SOD-123FL
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
108,90400 Kč89,04 Kč
1005,70460 Kč570,46 Kč
5004,33630 Kč2 168,15 Kč
1 0003,89425 Kč3 894,25 Kč
2 0003,54230 Kč7 084,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,99121 Kč14 956,05 Kč
10 0002,84680 Kč28 468,00 Kč
15 0002,71273 Kč40 690,95 Kč
Manufacturers Standard Package
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč