
SZSMF4L75CAT3G | |
---|---|
DigiKey Part Number | 18-SZSMF4L75CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L75CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L75CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L75CAT3G |
Description | TVS DIODE 75VWM 121VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
10 | 8,76900 Kč | 87,69 Kč |
100 | 5,99900 Kč | 599,90 Kč |
500 | 4,62426 Kč | 2 312,13 Kč |
1 000 | 4,04102 Kč | 4 041,02 Kč |
2 000 | 3,93979 Kč | 7 879,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 3,91937 Kč | 19 596,85 Kč |
10 000 | 3,75607 Kč | 37 560,70 Kč |
15 000 | 3,20489 Kč | 48 073,35 Kč |
25 000 | 2,70269 Kč | 67 567,25 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |