
SZSMF4L7.0AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L7.0AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L7.0AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L7.0AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L7.0AT3G |
Description | TVS DIODE 7VWM 12VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 8,42600 Kč | 84,26 Kč |
| 100 | 5,82570 Kč | 582,57 Kč |
| 500 | 4,47330 Kč | 2 236,65 Kč |
| 1 000 | 3,59944 Kč | 3 599,44 Kč |
| 2 000 | 3,58904 Kč | 7 178,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,30316 Kč | 16 515,80 Kč |
| 10 000 | 2,91575 Kč | 29 157,50 Kč |
| 15 000 | 2,60075 Kč | 39 011,25 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |

