
SZSMF4L60AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L60AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L60AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L60AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L60AT3G |
Description | TVS DIODE 60VWM 96.8VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 8,18600 Kč | 81,86 Kč |
| 100 | 5,70740 Kč | 570,74 Kč |
| 500 | 4,39514 Kč | 2 197,57 Kč |
| 1 000 | 3,62442 Kč | 3 624,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,36821 Kč | 16 841,05 Kč |
| 10 000 | 3,14366 Kč | 31 436,60 Kč |
| 15 000 | 3,03139 Kč | 45 470,85 Kč |
| 25 000 | 2,91912 Kč | 72 978,00 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |

