
SZSMF4L54AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L54AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L54AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L54AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L54AT3G |
Description | TVS DIODE 54VWM 87.1VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 5,76770 Kč | 576,77 Kč |
| 500 | 4,44156 Kč | 2 220,78 Kč |
| 1 000 | 3,64165 Kč | 3 641,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,32127 Kč | 16 606,35 Kč |
| 10 000 | 3,07372 Kč | 30 737,20 Kč |
| 15 000 | 2,83649 Kč | 42 547,35 Kč |
| 25 000 | 2,63125 Kč | 65 781,25 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |

