
SZSMF4L48CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L48CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L48CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L48CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L48CAT3G |
Description | TVS DIODE 48VWM 77.4VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SZSMF4L48CAT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 8,76900 Kč | 87,69 Kč |
| 100 | 5,99900 Kč | 599,90 Kč |
| 500 | 4,62426 Kč | 2 312,13 Kč |
| 1 000 | 4,16163 Kč | 4 161,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,87855 Kč | 19 392,75 Kč |
| 10 000 | 3,57235 Kč | 35 723,50 Kč |
| 15 000 | 3,11304 Kč | 46 695,60 Kč |
| 25 000 | 2,70269 Kč | 67 567,25 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |


