TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L40CAT3G

DigiKey Part Number
18-SZSMF4L40CAT3GTR-ND - Tape & Reel (TR)
18-SZSMF4L40CAT3GCT-ND - Cut Tape (CT)
18-SZSMF4L40CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF4L40CAT3G
Description
TVS DIODE 40VWM 64.5VC SOD123F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,00000 Kč10,00 Kč
108,49900 Kč84,99 Kč
1005,91570 Kč591,57 Kč
5004,56178 Kč2 280,89 Kč
1 0003,77023 Kč3 770,23 Kč
2 0003,76680 Kč7 533,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,67441 Kč18 372,05 Kč
10 0003,04160 Kč30 416,00 Kč
15 0002,70269 Kč40 540,35 Kč
Manufacturers Standard Package
Unit Price without VAT:10,00000 Kč
Unit Price with VAT:12,10000 Kč