
SZSMF4L15AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L15AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L15AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L15AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L15AT3G |
Description | TVS DIODE 15VWM 24.4VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 8,17700 Kč | 81,77 Kč |
| 100 | 5,70080 Kč | 570,08 Kč |
| 500 | 4,39006 Kč | 2 195,03 Kč |
| 1 000 | 3,59944 Kč | 3 599,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,28277 Kč | 16 413,85 Kč |
| 10 000 | 3,03809 Kč | 30 380,90 Kč |
| 15 000 | 2,80361 Kč | 42 054,15 Kč |
| 25 000 | 2,60075 Kč | 65 018,75 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |

